Sign in to ask questions about the Sollatek DSP3P-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sollatek DSP3P-0 technical specifications.
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Output Voltage | 415V |
| RoHS | Compliant |
Download the complete datasheet for Sollatek DSP3P-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
