Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MGX-2S Datasheet | Sollatek
Browse
Manufacturers
API
BOM
Account
SOLLATEK
MGX-2S
Datasheet
Sollatek
MGX-2S
MGX-2S
MGX-2S
Frequency
75Hz
Mounting
Wall
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Sollatek MGX-2S technical specifications.
General
Max Frequency
75Hz
Max Operating Temperature
55°C
Min Operating Temperature
0°C
Mount
Wall
Output Current
13A
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account