
Sollatek Voltage Stabiliser 230V ac 8A Over Voltage and Under Voltage, 1840VA, Desktop
Sollatek SVS06-22EL technical specifications.
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Current | 8A |
| Output Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.
