
Sollatek Voltage Stabiliser 230V ac 16A Over Voltage and Under Voltage, 3680VA, Wall Mount
Sollatek SVS18-22EL technical specifications.
| Max Frequency | 75Hz |
| Min Frequency | 45Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Output Current | 16A |
| Output Voltage | 230V |
| RoHS | Compliant |
No datasheet is available for this part.
