
AV cable 1 x 0.08 mm² Black Sommer Cable
Sign in to ask questions about the Sommer Cable 600-0251-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sommer Cable 600-0251-01 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Sommer Cable 600-0251-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
