Automotive Relays 1FormC SPDT 12V 35A
Song Chuan 301-1C-C-D1-U05-12VDC technical specifications.
| Package Quantity | 25 |
| Series | 301 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 301-1C-C-D1-U05-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.