
General Purpose Relays 20A Mini 12VDC SPNO Qk Term,Flux Tight
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 302WP2-1AH-C-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 302WP2-1AH-C-12VDC technical specifications.
| Coil Current | 44mA |
| Coil Resistance | 272R |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 302WP2-1AH-C-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.