
The Song Chuan 703XAX-6D is a SPDT plug-in relay with a maximum current rating of 10A and a maximum voltage rating of 28V DC. The coil current is 188mA and coil resistance is 32 ohms. The relay operates within a temperature range of -45°C to 70°C. It is designed for use in applications where a plug-in mounting configuration is required.
Checking distributor stock and pricing after the page loads.
| Coil Current | 188mA |
| Coil Resistance | 32R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | SPDT |
| RoHS | Compliant |