
Song Chuan 703XBX-6D technical specifications.
| Coil Current | 188mA |
| Coil Resistance | 32R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 703XBX-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.