The 703XC-12D relay from Song Chuan features a 3PDT throw configuration and can handle a maximum current rating of 10A. It operates within a temperature range of -45°C to 70°C and has a maximum voltage rating of 28V DC. The relay's coil voltage is 12V DC and has a resistance of 120 ohms, with a maximum current of 100mA.
Song Chuan 703XC-12D technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Song Chuan 703XC-12D to view detailed technical specifications.
No datasheet is available for this part.