
The 703XCX-120A is a 3PDT plug-in relay from Song Chuan, featuring a coil resistance of 2.25kΩ and a maximum operating temperature range of -45 to 70°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 120V AC or 28V DC. The relay is designed for plug-in mounting.
Song Chuan 703XCX-120A technical specifications.
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.