
The 703XCX-12D relay from Song Chuan features a coil voltage of 12V DC, a coil current of 100mA, and a coil resistance of 120 ohms. It has a maximum operating temperature range of -45°C to 70°C and a maximum voltage rating of 28V DC. The relay is designed for plug-in mounting and has a 3PDT throw configuration.
Song Chuan 703XCX-12D technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.