This 3PDT plug-in relay from Song Chuan features a 24V DC coil with a current rating of 51mA and a resistance of 472 ohms. The relay has a maximum operating temperature range of -45°C to 70°C and a maximum voltage rating of 28V DC. It can handle a maximum current of 10A and is designed for plug-in mounting.
Song Chuan 703XCX-24D technical specifications.
| Coil Current | 51mA |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Plug-In |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
No datasheet is available for this part.