
General Purpose Relays POWER RELAYS TPDT 20A/25A 240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 735-3C-F-C1-240VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 240V |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Song Chuan 735-3C-F-C1-240VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.