This SPDT changeover switch features silver contacts and a lead-free construction. It has a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and has a PCB termination. It measures 10.9mm in width and 15.7mm in length, with a height of 12mm.
Checking distributor stock and pricing after the page loads.
Song Chuan 842A-1C-S-12VDC technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 10.9mm |
| RoHS | Compliant |