Relay DC 24V 1P2T 3A 5P Pc
Checking distributor stock and pricing after the page loads.
Song Chuan 842A-1C-S-24VDC technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 10.9mm |
| RoHS | Compliant |