855AW-1A-F-C1-12VDC
Song Chuan 855AW-1A-F-C1-12VDC technical specifications.
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Lead Free | Lead Free |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 855AW-1A-F-C1-12VDC to view detailed technical specifications.
No datasheet is available for this part.