
Automotive Relays 1FormC SPDT 12V 50A
Sign in to ask questions about the Song Chuan 896-1CH-C1S-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 896-1CH-C1S-12VDC technical specifications.
| Coil Current | 50A |
| Package Quantity | 25 |
| Series | 896 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896-1CH-C1S-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
