
General Purpose Relays 1FormC SPDT 12V 50A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 898H-1CH-C1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Mounting Style | SOCKET |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 898H-1CH-C1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.