Sign in to ask questions about the Sonitron SC-235-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SC-235-B technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 2V |
| Mount | Panel |
| Supply Current | 8.4mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SC-235-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
