
This device has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can operate with a supply voltage between 1.5V and 24V. The device is mounted on a PCB and has a supply current of 1.8mA. The device's dimensions are 14mm in depth, 14mm in length, and 6.5mm in height.
Sign in to ask questions about the Sonitron SMA13S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SMA13S technical specifications.
| Depth | 14mm |
| Height | 6.5mm |
| Length | 14mm |
| Max Frequency | 3.45kHz |
| Min Frequency | 2.55kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.5V |
| Mount | PCB |
| Supply Current | 1.8mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMA13S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.