Sign in to ask questions about the Sonitron SMAI-24-P10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SMAI-24-P10 technical specifications.
| Diameter | 24mm |
| Height | 15.5mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | PCB |
| Supply Current | 6.2mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMAI-24-P10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
