Sonitron SPS-3530-03-C1 technical specifications.
| Capacitance | 220nF |
| Height | 2mm |
| Length | 43.5mm |
| Max Frequency | 20kHz |
| Min Frequency | 700Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-3530-03-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.