Sign in to ask questions about the Sonitron SPS-53-T00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SPS-53-T00 technical specifications.
| Capacitance | 960nF |
| Height | 4.5mm |
| Length | 61.2mm |
| Max Frequency | 20kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 53mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-53-T00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
