Sign in to ask questions about the Sonitron SPS-6555-03-C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SPS-6555-03-C1 technical specifications.
| Capacitance | 480nF |
| Height | 2mm |
| Length | 65mm |
| Max Frequency | 20kHz |
| Min Frequency | 300Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SPS-6555-03-C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
