
SONNENSCHEIN A512/30G Rechargeable Battery, Dryfit, Single Cell, Lead Acid, 30 Ah, 12 V, Screw Post
Sonnenschein A512/30G technical specifications.
| Capacity | 30ah |
| Chemistry/Technology | Lead Acid |
| Height | 160mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Weight | 11.1kg |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Sonnenschein A512/30G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
