
SONNENSCHEIN GF12051Y1 Rechargeable Battery, Dryfit, Single Cell, Lead Acid, 51 Ah, 12 V, Stud
Sonnenschein GF12051Y1 technical specifications.
| Capacity | 51ah |
| Chemistry/Technology | Lead Acid |
| Depth | 175mm |
| Height | 278mm |
| Max Charge Current | 400A |
| Mount | Stud |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 21.8kg |
| Width | 175mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
