
Sonnenschein S12/41A Rechargeable Lead Acid Battery 12V, 41Ah
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sonnenschein S12/41A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonnenschein S12/41A technical specifications.
| Capacity | 41ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 14.8kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein S12/41A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
