
Sonnenschein S312/40G5 Rechargeable Lead Acid Battery 12V, 40Ah
Sign in to ask questions about the Sonnenschein S312/40G5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonnenschein S312/40G5 technical specifications.
| Capacity | 40ah |
| Chemistry/Technology | Lead Acid |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -15°C |
| Termination | Tab |
| Weight | 14.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Sonnenschein S312/40G5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
