Sony 711719804604 technical specifications.
| Height | 2.5inch |
| Length | 11inch |
| Weight | 0.53lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sony 711719804604 to view detailed technical specifications.
No datasheet is available for this part.