PS3 WIRELESS CONTROLLER METALLIC BLUE SONY ORIGINAL
Checking distributor stock and pricing after the page loads.
Sony 99007 technical specifications.
| Height | 2.75inch |
| Length | 7.25inch |
| Weight | 0.7lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
No datasheet is available for this part.