The Sony AD-7240S is a SATA DVD RW drive with a reading speed of 16X at DVD-ROM and 48X at CD-ROM. It supports various disc formats, including CD-Audio, CD-ROM, and DVD-Video. The drive features a 2MB data buffer and a tray loading mechanism. It measures 146mm in length, 41.3mm in height, and 170mm in depth, with a product weight of 640 grams. The Sony AD-7240S operates within a temperature range and complies with relevant standards.
Sony AD-7240S technical specifications.
| Technology | DVD |
| Type | RW |
| Disc Formats | CD-Audio|CD Extra|CD Text|CD-I(FMV)|CD-ROM|CD-ROM/XA|CD-R|DVD-Video|CD-RW|DVD-R|DVD+R|DVD-ROM|DVD-R DL|DVD+R DL|DVD-RW|DVD+RW|DVD-RAM|Photo CD|VIDEO CD |
| Reading Speed | 16X@DVD-ROM|48X@CD-ROM |
| Writing Speed | 24X CAV@DVD+R|24X CAV@DVD-R|12X CAV@DVD+R DL|12X CAV@DVD-R DL|8X ZCLV(+RW)@DVD+RW|8X ZCLV(+RW)@DVD-RW|6X CLV(-RW)@DVD+RW|6X CLV(-RW)@DVD-RW|12X PCAV@DVD-RAM|48X CAV@CD-R|32X ZCLV@CD-RW |
| Access Time | 140@CD|160@DVDms |
| Data Buffer | 2MB |
| Loading Mechanism | Tray |
| Interface | SATA |
| Product Depth | 170mm |
| Height | 41.3mm |
| Product Length | 146mm |
| Product Weight | 640g |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.