Sony AD-7280S technical specifications.
| Technology | DVD |
| Type | RW |
| Disc Formats | CD-Audio|CD Extra|CD Text|CD-I(FMV)|CD-ROM|CD-ROM/XA|CD-R|DVD-Video|CD-RW|DVD-R|DVD+R|DVD-ROM|DVD-R DL|DVD+R DL|DVD-RW|DVD+RW|DVD-RAM|Photo CD|VIDEO CD |
| Reading Speed | 16X(SL)@DVD-ROM|12X(DL)@DVD-ROM|48X@CD-ROM |
| Writing Speed | 24X CAV@DVD+R|24X CAV@DVD-R|12X CAV@DVD+R DL|12X CAV@DVD-R DL|8X ZCLV(+RW)@DVD+RW|8X ZCLV(+RW)@DVD-RW|6X CLV(-RW)@DVD+RW|6X CLV(-RW)@DVD-RW|12X PCAV@DVD-RAM|48X CAV@CD-R|32X ZCLV@CD-RW |
| Access Time | 140@CD|160@DVDms |
| Data Buffer | 1MB |
| Loading Mechanism | Tray |
| Interface | SATA |
| Operating Systems | Win 7 |
| Product Depth | 170mm |
| Height | 41.3mm |
| Product Length | 146mm |
| Product Weight | 630g |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.