CR 1616 LITHIUM COIN SONY
Sony CR1616B1A technical specifications.
| Height | 0.25inch |
| Length | 3.75inch |
| Weight | 0.01lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sony CR1616B1A to view detailed technical specifications.
No datasheet is available for this part.