Sony CR2025B1A technical specifications.
| Height | 0.25inch |
| Length | 3.5inch |
| Weight | 0.012lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sony CR2025B1A to view detailed technical specifications.
No datasheet is available for this part.