Sony CXA1753M technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1753M to view detailed technical specifications.
No datasheet is available for this part.