Sony STR-DH540 technical specifications.
| Height | 9.5inch |
| Length | 19.4inch |
| Mount | Through Hole |
| Weight | 20.55lb |
| Width | 15.7inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sony STR-DH540 to view detailed technical specifications.
No datasheet is available for this part.