Sign in to ask questions about the Soule 81500217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soule 81500217 technical specifications.
| Length | 55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | PHF |
| RoHS | Not Compliant |
Download the complete datasheet for Soule 81500217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
