Optical Encoder Rotary Incremental Straight Digital Square Wave Surface Mount PC Pin 200CPR
Checking distributor stock and pricing after the page loads.
| Type | Reflective Optical Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |