Transceiver, 1480nm Min, 1580nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
Source Photonics B-15/13-155-T-SSC3-G5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics B-15/13-155-T-SSC3-G5 to view detailed technical specifications.
No datasheet is available for this part.