The Source Photonics C-13-001-R-SFCM is a laser diode module with a peak wavelength of 1330nm and maximum optical output power of 0.5mW. It operates within a temperature range of -40 to 85 degrees Celsius. The module has a maximum operating current of 2A and a maximum threshold current of 15mA. It features a 4-pin package and a maximum fall time and rise time of 0.3ns.
Source Photonics C-13-001-R-SFCM technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Maximum Optical Output Power | 0.5(Min)mW |
| Peak Wavelength | 1330nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 0.3ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.3ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Source Photonics C-13-001-R-SFCM to view detailed technical specifications.
No datasheet is available for this part.