Transceiver, 1270nm Min, 1355nm Max, 1250Mbps(Tx), 1250Mbps(Rx), SC Connector, Through Hole Mount
Source Photonics C-13-1250C-T3-SSCB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-13-1250C-T3-SSCB to view detailed technical specifications.
No datasheet is available for this part.