Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Source Photonics C-13-155-F-SLC3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Source Photonics C-13-155-F-SLC3A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-13-155-F-SLC3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.