Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |