FIBER OPTIC TRANSCEIVER, 1290-1330nm, 155Mbps(Tx), 155Mbps(Rx), THROUGH HOLE MOUNT, SC CONNECTOR
Source Photonics C-13-155-T3-SSC7B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-13-155-T3-SSC7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.