Transceiver, 1263nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount
Source Photonics C-13-155C-T-SSC5A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.