Transceiver, 1100nm Min, 1600nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Through Hole Mount
Source Photonics C-13-622-T3-SSC4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-13-622-T3-SSC4 to view detailed technical specifications.
No datasheet is available for this part.