The C-1350-DFB2.5-RD-SSCL is a DFB-LD laser diode module with a peak wavelength of 1350nm and maximum optical output power of 0.5mW. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum dark current of 100. The module has a 4-pin configuration and is designed for use in various applications.
Source Photonics C-1350-DFB2.5-RD-SSCL technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 0.5mW |
| Peak Wavelength | 1350nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Source Photonics C-1350-DFB2.5-RD-SSCL to view detailed technical specifications.
No datasheet is available for this part.