The C-1350-DFB2.5-RD-SSTM-O laser diode module from Source Photonics is a DFB-LD type device with a peak wavelength of 1350nm. It operates within a temperature range of 0 to 70°C and has a maximum optical output power of 1. The module features a maximum dark current of 100 and a maximum operating current of 2. It also has a maximum fall time and rise time of 0.15 each.
Source Photonics C-1350-DFB2.5-RD-SSTM-O technical specifications.
| Maximum Dark Current | 100nA |
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 1mW |
| Peak Wavelength | 1350nm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 0.15ns |
| Maximum Operating Current | 2mA |
| Maximum Rise Time | 0.15ns |
| Maximum Threshold Current | 15mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Source Photonics C-1350-DFB2.5-RD-SSTM-O to view detailed technical specifications.
No datasheet is available for this part.