Laser Diode Module Emitter, 1530nm Min, 1570nm Max, 2500Mbps, Through Hole Mount, HEREMATICAL SEALED PACKAGE-4
Source Photonics C-15-002-PD-SHI technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics C-15-002-PD-SHI to view detailed technical specifications.
No datasheet is available for this part.